SMS-401C | |
---|---|
DigiKey Part Number | 1798-1206-ND |
Manufacturer | |
Manufacturer Product Number | SMS-401C |
Description | RF SHIELD 0.522" X 0.56" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.522" (13.26mm) X 0.560" (14.22mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.01mm) | |
Length - Overall | 0.560" (14.22mm) | |
Width - Overall | 0.522" (13.26mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36560 | ¥336.56 |
250 | ¥3.12540 | ¥781.35 |
500 | ¥2.64456 | ¥1,322.28 |
1,000 | ¥2.04352 | ¥2,043.52 |
3,000 | ¥1.86321 | ¥5,589.63 |
5,000 | ¥1.74300 | ¥8,715.00 |