SII9438CNUC | |
---|---|
DigiKey Part Number | SII9438CNUC-ND |
Manufacturer | |
Manufacturer Product Number | SII9438CNUC |
Description | ROHS COMPLIANT, ENHANCED ARC TRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC I2C HDMI 1.4 32-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Video Display | |
Standards | HDMI 1.4 | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
25 | ¥29.55520 | ¥738.88 |
100 | ¥27.50280 | ¥2,750.28 |
1,000 | ¥26.10718 | ¥26,107.18 |