LFE3-35EA-7FN484C | |
---|---|
DigiKey Part Number | 220-1080-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-35EA-7FN484C |
Description | IC FPGA 295 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 295 1358848 33000 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-35EA-7FN484C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 33000 | |
Total RAM Bits | 1358848 | |
Number of I/O | 295 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥482.01900 | ¥28,921.14 |
120 | ¥464.16642 | ¥55,699.97 |