LCMXO3LF-4300C-6BG256C | |
---|---|
DigiKey Part Number | 220-2010-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-4300C-6BG256C |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 206 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
119 | ¥140.34630 | ¥16,701.21 |