LCMXO2-7000HC-6TG144I | |
---|---|
DigiKey Part Number | 220-1898-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HC-6TG144I |
Description | IC FPGA 114 I/O 144TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 114 245760 6864 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-7000HC-6TG144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 114 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.99000 | ¥277.99 |
25 | ¥241.85960 | ¥6,046.49 |
100 | ¥224.21960 | ¥22,421.96 |