ICE40LP1K-CM121

DigiKey Part Number
220-1560-ND
Manufacturer
Manufacturer Product Number
ICE40LP1K-CM121
Description
IC FPGA 95 I/O 121UCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 95 65536 1280 121-VFBGA, CSBGA
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP1K-CM121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
95
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
121-UCBGA (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.48000¥62.48
25¥54.83280¥1,370.82
100¥50.58220¥5,058.22
1,000¥50.47597¥50,475.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.