V 1 | |
---|---|
DigiKey Part Number | 2136-V1-ND |
Manufacturer | |
Manufacturer Product Number | V 1 |
Description | VOLTMETER 0-200MVDC LCD PNL MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.250" (6.30mm) | |
Output Type | Reference | |
Voltage - Supply | 7 ~ 12VDC | |
Panel Cutout Dimensions | Rectangular - 31.00mm x 15.00mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.27000 | ¥229.27 |
10 | ¥179.49500 | ¥1,794.95 |
100 | ¥178.43250 | ¥17,843.25 |
500 | ¥143.81304 | ¥71,906.52 |