Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring | |
Color | Gray | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.11000 | ¥23.11 |
10 | ¥20.07200 | ¥200.72 |
25 | ¥19.22080 | ¥480.52 |
50 | ¥18.79360 | ¥939.68 |
100 | ¥17.93910 | ¥1,793.91 |
300 | ¥16.23043 | ¥4,869.13 |
500 | ¥14.94912 | ¥7,474.56 |
1,000 | ¥12.81349 | ¥12,813.49 |
2,500 | ¥11.95926 | ¥29,898.15 |