Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,557 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | M20x1.5 | 0.354" (8.99mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
956 In Stock | 1 : ¥17.79000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.276" (7.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
277 In Stock | 1 : ¥22.32000 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
618 In Stock | 1 : ¥22.93000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.276" (7.00mm) | M12x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Gray | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
428 In Stock | 1 : ¥24.41000 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | PG11 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
177 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Cable Gland | 0.138" (3.50mm) | 0.276" (7.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥21.97000 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | PG11 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C |