Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.585" (14.86mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.60000 | ¥387.60 |
3 | ¥363.25333 | ¥1,089.76 |
5 | ¥344.99000 | ¥1,724.95 |
10 | ¥328.75600 | ¥3,287.56 |
25 | ¥308.46360 | ¥7,711.59 |
50 | ¥292.22660 | ¥14,611.33 |
100 | ¥278.02350 | ¥27,802.35 |