Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | 10.00' (3.05m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.86000 | ¥33.86 |
3 | ¥31.46000 | ¥94.38 |
5 | ¥30.25400 | ¥151.27 |
7 | ¥29.49429 | ¥206.46 |
10 | ¥28.88200 | ¥288.82 |
25 | ¥27.07040 | ¥676.76 |
50 | ¥25.70920 | ¥1,285.46 |
100 | ¥24.49960 | ¥2,449.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/141/MFG_MFG_4180602_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/141/MFG_MFG_4180602_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/141/MFG_MFG_4180602_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/141/MFG_MFG_4180602_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/256/141/MFG_MFG_4180602_tmb%20%2864x64%29.jpg)