Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.57000 | ¥610.57 |
2 | ¥580.68500 | ¥1,161.37 |
5 | ¥544.18400 | ¥2,720.92 |
10 | ¥520.95700 | ¥5,209.57 |
25 | ¥494.41160 | ¥12,360.29 |
50 | ¥464.54760 | ¥23,227.38 |
100 | ¥441.32370 | ¥44,132.37 |