XP10010NMK-01 | |
---|---|
DigiKey Part Number | 1829-1076-ND |
Manufacturer | |
Manufacturer Product Number | XP10010NMK-01 |
Description | XPORT UNIVERSAL DEMO BOARD (MODU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XPort Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | XPort | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.48000 | ¥1,003.48 |