Microcontrollers, Microprocessor, FPGA Modules

Results: 5
Series
XPort®XPort® Pro
Packaging
BoxBulkTray
Product Status
ActiveNot For New Designs
Core Processor
DSTni-EXIPv6
Co-Processor
XPort ARXPort® Pro
Speed
25MHz-
Flash Size
512KB16MB
RAM Size
256KB16MB
Size / Dimension
0.630" L x 1.330" W (16.00mm x 33.90mm)1.330" L x 0.640" W (33.90mm x 16.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
XP1001000-05R
XP1001000-05R
IC MOD DSTNI-EX 25MHZ 256KB
Lantronix, Inc.
12,840
In Stock
1 : ¥424.45000
Tray
Tray
Active
MPU Core
DSTni-EX
XPort AR
25MHz
512KB
256KB
RJ45
1.330" L x 0.640" W (33.90mm x 16.25mm)
-40°C ~ 85°C
2,240
In Stock
1 : ¥559.21000
Tray
Tray
Not For New Designs
MPU Core
IPv6
XPort® Pro
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
1,419
In Stock
1 : ¥559.21000
Tray
Tray
Not For New Designs
MPU Core
IPv6
XPort® Pro
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
179
In Stock
1 : ¥599.17000
Box
Box
Not For New Designs
MPU Core
IPv6
XPort® Pro
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
32
In Stock
1 : ¥630.88000
Bulk
Bulk
Not For New Designs
MPU Core
IPv6
XPort® Pro
-
16MB
16MB
RJ45
0.630" L x 1.330" W (16.00mm x 33.90mm)
-40°C ~ 85°C
Showing
of 5

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.