430887-301 | |
---|---|
DigiKey Part Number | 926-1310-ND |
Manufacturer | |
Manufacturer Product Number | 430887-301 |
Description | PELTIER OT24,31,F1,1010,TA,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 5.3W @ 25°C 2.4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 10.00mm L x 10.00mm W | |
Qmax @ Th | 5.3W @ 25°C | |
Delta Tmax @ Th | 72°C @ 25°C | |
Height | 2.49mm | |
Number of Stages | 1 | |
Current - Max | 2.4 A | |
Voltage - Max | 3.9 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥537.51000 | ¥537.51 |
50 | ¥462.95540 | ¥23,147.77 |
100 | ¥450.52780 | ¥45,052.78 |