387007103 | |
---|---|
DigiKey Part Number | 1487-387007103-ND |
Manufacturer | |
Manufacturer Product Number | 387007103 |
Description | OTX24,31,F1,1010,11,W2.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 5.4W @ 27°C 2.5 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 10.00mm L x 10.00mm W | |
Qmax @ Th | 5.4W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.50mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 3.6 V | |
Resistance | 1.34 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.35000 | ¥329.35 |
5 | ¥308.78400 | ¥1,543.92 |
10 | ¥301.29300 | ¥3,012.93 |
30 | ¥290.06967 | ¥8,702.09 |
50 | ¥282.58360 | ¥14,129.18 |
100 | ¥275.09770 | ¥27,509.77 |