DRV592VFP | |
---|---|
DigiKey Part Number | 296-12550-ND |
Manufacturer | |
Manufacturer Product Number | DRV592VFP |
Description | IC PWM PWR DRVR HI-EFF 32-HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV592VFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 500µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥35.18700 | ¥351.87 |
25 | ¥33.55520 | ¥838.88 |
80 | ¥29.13450 | ¥2,330.76 |
250 | ¥28.81640 | ¥7,204.10 |