A15421-33 | |
---|---|
DigiKey Part Number | 926-A15421-33-ND |
Manufacturer | |
Manufacturer Product Number | A15421-33 |
Description | THERM PAD 457.2X304.8MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Tan 457.20mm x 304.80mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 304.80mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Polyimide, Silicone Rubber Coated | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Tan | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.89000 | ¥443.89 |
10 | ¥417.73900 | ¥4,177.39 |
25 | ¥391.63280 | ¥9,790.82 |
50 | ¥365.52380 | ¥18,276.19 |
100 | ¥352.46930 | ¥35,246.93 |
250 | ¥332.88764 | ¥83,221.91 |