A15326-02 | |
---|---|
DigiKey Part Number | A15326-02-ND |
Manufacturer | |
Manufacturer Product Number | A15326-02 |
Description | THERM PAD 457.2X457.2MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.82000 | ¥586.82 |
10 | ¥552.31300 | ¥5,523.13 |
25 | ¥517.79160 | ¥12,944.79 |
50 | ¥483.27180 | ¥24,163.59 |
100 | ¥466.01280 | ¥46,601.28 |