TYS4030101M-10 | |
---|---|
DigiKey Part Number | 240-2692-2-ND - Tape & Reel (TR) 240-2692-1-ND - Cut Tape (CT) 240-2692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4030101M-10 |
Description | FIXED IND 100UH 450MA 1.495 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 450 mA 1.495Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.495Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥2.95560 | ¥73.89 |
50 | ¥2.68620 | ¥134.31 |
100 | ¥2.39070 | ¥239.07 |
250 | ¥2.25672 | ¥564.18 |
500 | ¥1.93440 | ¥967.20 |
1,000 | ¥1.71938 | ¥1,719.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.32999 | ¥2,659.98 |