MHLL6060-300 | |
---|---|
DigiKey Part Number | 240-2791-ND |
Manufacturer | |
Manufacturer Product Number | MHLL6060-300 |
Description | RF FERRITE SHEET 2.362"X2.362" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MHLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | MHLL6060-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.68000 | ¥41.68 |
10 | ¥35.51300 | ¥355.13 |
25 | ¥27.01800 | ¥675.45 |
50 | ¥26.24780 | ¥1,312.39 |
100 | ¥23.15980 | ¥2,315.98 |
250 | ¥21.61580 | ¥5,403.95 |
500 | ¥20.07164 | ¥10,035.82 |
1,000 | ¥19.29964 | ¥19,299.64 |