CM4545Z131R-10 | |
---|---|
DigiKey Part Number | 240-2464-2-ND - Tape & Reel (TR) 240-2464-1-ND - Cut Tape (CT) 240-2464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM4545Z131R-10 |
Description | CMC 10A 4LN 130 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 130 Ohms @ 100 MHz 10A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM4545Z131R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 130 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.555" L x 0.448" W (14.10mm x 11.38mm) | |
Height (Max) | 0.400" (10.16mm) | |
Package / Case | Vertical, 8 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥20.93800 | ¥209.38 |
25 | ¥19.29440 | ¥482.36 |
50 | ¥17.24380 | ¥862.19 |
100 | ¥14.36960 | ¥1,436.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥13.95878 | ¥5,583.51 |
800 | ¥12.72706 | ¥10,181.65 |
1,200 | ¥12.31649 | ¥14,779.79 |
2,800 | ¥11.90595 | ¥33,336.66 |