28B0686-100 | |
---|---|
DigiKey Part Number | 240-2610-ND |
Manufacturer | |
Manufacturer Product Number | 28B0686-100 |
Description | FERRITE CORE 139 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 139Ohm @ 100MHz ID 0.375" Dia (9.52mm) OD 0.686" Dia (17.42mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0686-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 139Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.375" Dia (9.52mm) | |
Outer Dimension | 0.686" Dia (17.42mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.28000 | ¥6.28 |
10 | ¥5.31000 | ¥53.10 |
25 | ¥4.55160 | ¥113.79 |
40 | ¥4.07650 | ¥163.06 |
80 | ¥3.60238 | ¥288.19 |
230 | ¥3.22330 | ¥741.36 |
440 | ¥3.03389 | ¥1,334.91 |
1,512 | ¥2.55982 | ¥3,870.45 |
6,048 | ¥2.37017 | ¥14,334.79 |