UADAA90-1 | |
---|---|
DigiKey Part Number | 5073-UADAA90-1-ND |
Manufacturer | |
Manufacturer Product Number | UADAA90-1 |
Description | ADPT USB A M/F 90 DEG EXIT 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥108.82100 | ¥1,088.21 |
25 | ¥104.63240 | ¥2,615.81 |
50 | ¥100.44860 | ¥5,022.43 |
100 | ¥94.86760 | ¥9,486.76 |
250 | ¥86.49684 | ¥21,624.21 |
500 | ¥80.91650 | ¥40,458.25 |
1,000 | ¥74.22000 | ¥74,220.00 |