UR024-000-UP | |
---|---|
DigiKey Part Number | TL1232-ND |
Manufacturer | |
Manufacturer Product Number | UR024-000-UP |
Description | ADAPTER USB A PLUG TO USB A RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.07000 | ¥62.07 |
10 | ¥56.09800 | ¥560.98 |
25 | ¥52.99600 | ¥1,324.90 |
50 | ¥51.70200 | ¥2,585.10 |
100 | ¥49.11680 | ¥4,911.68 |
250 | ¥43.94676 | ¥10,986.69 |
500 | ¥41.36166 | ¥20,680.83 |
1,000 | ¥36.19145 | ¥36,191.45 |