Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat8 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 2.290" (58.17mm) | |
Color | - | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Zinc Alloy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.31000 | ¥200.31 |
10 | ¥175.42900 | ¥1,754.29 |
25 | ¥167.84840 | ¥4,196.21 |
50 | ¥162.43340 | ¥8,121.67 |
100 | ¥157.01840 | ¥15,701.84 |
250 | ¥148.35504 | ¥37,088.76 |
500 | ¥144.02354 | ¥72,011.77 |