Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 50, 78 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥62.60300 | ¥626.03 |
25 | ¥59.14120 | ¥1,478.53 |
50 | ¥57.69940 | ¥2,884.97 |
100 | ¥54.81410 | ¥5,481.41 |
250 | ¥49.04452 | ¥12,261.13 |
500 | ¥46.15956 | ¥23,079.78 |
1,000 | ¥40.38962 | ¥40,389.62 |