ECF504-94MS | |
---|---|
DigiKey Part Number | 5073-ECF504-94MS-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-94MS |
Description | CPLR PNL MNT FIREWIRE1/1 SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Firewire (IEEE 1394), Receptacle To Firewire (IEEE 1394), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Firewire (IEEE 1394), Receptacle | |
Convert To (Adapter End) | Firewire (IEEE 1394), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
10 | ¥53.25700 | ¥532.57 |
25 | ¥50.31640 | ¥1,257.91 |
50 | ¥49.08800 | ¥2,454.40 |
100 | ¥46.63330 | ¥4,663.33 |
250 | ¥41.72484 | ¥10,431.21 |
500 | ¥39.27046 | ¥19,635.23 |
1,000 | ¥34.36164 | ¥34,361.64 |
2,500 | ¥32.64356 | ¥81,608.90 |