CSM94-05M | |
---|---|
DigiKey Part Number | 5073-CSM94-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94-05M |
Description | CBL IEEE1394 TYPE 1/1 0.5MTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Length | 1.64' (500.00mm) | |
Color | Gray | |
Transfer Rate | - | |
Shielding | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.13000 | ¥264.13 |
10 | ¥231.31800 | ¥2,313.18 |
25 | ¥221.32400 | ¥5,533.10 |
50 | ¥214.18300 | ¥10,709.15 |
100 | ¥207.04370 | ¥20,704.37 |
250 | ¥195.62080 | ¥48,905.20 |