Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | FC, SC, and ST Connectors | |
Specifications | - | |
Material | Plastic | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥2.94840 | ¥73.71 |
50 | ¥2.77300 | ¥138.65 |
100 | ¥2.65830 | ¥265.83 |
300 | ¥2.42710 | ¥728.13 |
500 | ¥2.31148 | ¥1,155.74 |
1,000 | ¥1.90691 | ¥1,906.91 |
2,500 | ¥1.73357 | ¥4,333.93 |