Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | LC Connectors | |
Specifications | - | |
Material | Polyethylene (PE) | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.98700 | ¥39.87 |
25 | ¥3.64200 | ¥91.05 |
50 | ¥3.42760 | ¥171.38 |
100 | ¥3.28400 | ¥328.40 |
300 | ¥2.99867 | ¥899.60 |
500 | ¥2.85572 | ¥1,427.86 |
1,000 | ¥2.35603 | ¥2,356.03 |
2,500 | ¥2.14183 | ¥5,354.58 |