CSMUAB-03M | |
---|---|
DigiKey Part Number | 5073-CSMUAB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAB-03M |
Description | CABLE USB TYPE A/B 0.3MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |
10 | ¥98.14800 | ¥981.48 |
25 | ¥94.37320 | ¥2,359.33 |
50 | ¥90.59680 | ¥4,529.84 |
100 | ¥85.56420 | ¥8,556.42 |
250 | ¥78.01448 | ¥19,503.62 |
500 | ¥72.98122 | ¥36,490.61 |
1,000 | ¥66.94135 | ¥66,941.35 |