Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.06000 | ¥101.06 |
10 | ¥89.57700 | ¥895.77 |
25 | ¥86.13080 | ¥2,153.27 |
50 | ¥82.68760 | ¥4,134.38 |
100 | ¥78.09330 | ¥7,809.33 |
250 | ¥71.20264 | ¥17,800.66 |
500 | ¥66.60878 | ¥33,304.39 |
1,000 | ¥61.09638 | ¥61,096.38 |