CS2N9MF-25 | |
---|---|
DigiKey Part Number | 5073-CS2N9MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MF-25 |
Description | CABLE DB9M/F DBL SHLD 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.66000 | ¥536.66 |
10 | ¥492.49300 | ¥4,924.93 |
25 | ¥473.54920 | ¥11,838.73 |
50 | ¥457.76420 | ¥22,888.21 |
100 | ¥432.50810 | ¥43,250.81 |