CS2N9MF-2.5 | |
---|---|
DigiKey Part Number | 5073-CS2N9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CS2N9MF-2.5 |
Description | CABLE DB9M/F DBL SHLD 2.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.02000 | ¥249.02 |
10 | ¥218.06000 | ¥2,180.60 |
25 | ¥208.63520 | ¥5,215.88 |
50 | ¥201.90440 | ¥10,095.22 |
100 | ¥195.17480 | ¥19,517.48 |
250 | ¥184.40644 | ¥46,101.61 |