Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.18000 | ¥409.18 |
10 | ¥375.51600 | ¥3,755.16 |
25 | ¥361.07040 | ¥9,026.76 |
50 | ¥349.03500 | ¥17,451.75 |
100 | ¥329.77800 | ¥32,977.80 |
250 | ¥320.14952 | ¥80,037.38 |