CAU3AA-3M | |
---|---|
DigiKey Part Number | 5073-CAU3AA-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-3M |
Description | CBL USB 3.0 TYPE A/A 3 MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.04000 | ¥263.04 |
10 | ¥230.37500 | ¥2,303.75 |
25 | ¥220.42000 | ¥5,510.50 |
50 | ¥213.30880 | ¥10,665.44 |
100 | ¥206.19910 | ¥20,619.91 |
250 | ¥194.82228 | ¥48,705.57 |