CAU31CA-1M | |
---|---|
DigiKey Part Number | 5073-CAU31CA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CA-1M |
Description | CBL USB 3.0 TYPE C/A 1 MTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.88000 | ¥234.88 |
10 | ¥205.65600 | ¥2,056.56 |
25 | ¥196.77240 | ¥4,919.31 |
50 | ¥190.42320 | ¥9,521.16 |
100 | ¥184.07610 | ¥18,407.61 |
250 | ¥173.92012 | ¥43,480.03 |