CAU31CA-03M | |
---|---|
DigiKey Part Number | 5073-CAU31CA-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CA-03M |
Description | CBL USB 3.0 TYPE C/A 0.3 MTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.57000 | ¥222.57 |
10 | ¥194.90900 | ¥1,949.09 |
25 | ¥186.49080 | ¥4,662.27 |
50 | ¥180.47280 | ¥9,023.64 |
100 | ¥174.45750 | ¥17,445.75 |
250 | ¥164.83220 | ¥41,208.05 |
500 | ¥160.01960 | ¥80,009.80 |