Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | SMA Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.88000 | ¥149.88 |
10 | ¥129.85600 | ¥1,298.56 |
25 | ¥123.08080 | ¥3,077.02 |
50 | ¥121.29700 | ¥6,064.85 |
100 | ¥107.02690 | ¥10,702.69 |
250 | ¥99.89200 | ¥24,973.00 |
500 | ¥97.75158 | ¥48,875.79 |