AL-ECF504-AB | |
---|---|
DigiKey Part Number | 5073-AL-ECF504-AB-ND |
Manufacturer | |
Manufacturer Product Number | AL-ECF504-AB |
Description | LPUSB 2.0 A/B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.32000 | ¥366.32 |
10 | ¥341.75800 | ¥3,417.58 |
25 | ¥327.43000 | ¥8,185.75 |
100 | ¥296.73440 | ¥29,673.44 |
250 | ¥286.50180 | ¥71,625.45 |