TN0216ANVNANN-GN00 | |
---|---|
DigiKey Part Number | 73-TN0216ANVNANN-GN00-ND |
Manufacturer | |
Manufacturer Product Number | TN0216ANVNANN-GN00 |
Description | 2.16", 320X176, MEMORY IN PIXEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, White TFT - Monochrome 2.2" (55.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.2" (55.88mm) | |
Viewing Area | 48.00mm W x 26.40mm H | |
Backlight | - | |
Dot Pixels | - | |
Interface | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.74000 | ¥636.74 |
10 | ¥595.61200 | ¥5,956.12 |
100 | ¥545.80110 | ¥54,580.11 |