SMBJ140CA | |
---|---|
DigiKey Part Number | 478-7064-2-ND - Tape & Reel (TR) 478-7064-1-ND - Cut Tape (CT) 478-7064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ140CA |
Description | TVS DIODE 140VWM 227VC SMB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 227V Clamp 2.65A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ140CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 227V | |
Current - Peak Pulse (10/1000µs) | 2.65A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19860 | ¥219.86 |
500 | ¥1.71650 | ¥858.25 |
1,000 | ¥1.39526 | ¥1,395.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24729 | ¥3,741.87 |
6,000 | ¥1.18385 | ¥7,103.10 |
9,000 | ¥1.09929 | ¥9,893.61 |
30,000 | ¥1.07392 | ¥32,217.60 |
75,000 | ¥1.04010 | ¥78,007.50 |