SCMR22F155PSBA0 | |
---|---|
DigiKey Part Number | 478-12177-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22F155PSBA0 |
Description | CAP 1.5F 0% +100% 5.5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.728" L x 0.374" W (18.50mm x 9.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥23.34900 | ¥233.49 |
50 | ¥21.08940 | ¥1,054.47 |
270 | ¥15.69441 | ¥4,237.49 |
540 | ¥14.22319 | ¥7,680.52 |
1,080 | ¥13.24226 | ¥14,301.64 |
2,700 | ¥12.75180 | ¥34,429.86 |
5,130 | ¥12.50657 | ¥64,158.70 |