SCCX50B227SSBLE | |
---|---|
DigiKey Part Number | 478-11294-ND |
Manufacturer | |
Manufacturer Product Number | SCCX50B227SSBLE |
Description | CAPACITOR 220F -10% +30% 2.7V TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 2.7 V Radial, Can - Solder Lug 5mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | SCCX50B227SSBLE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 5mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | Solder Lug | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug | |
Lead Spacing | 0.413" (10.50mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.91000 | ¥99.91 |
50 | ¥79.96020 | ¥3,998.01 |
100 | ¥71.96470 | ¥7,196.47 |
1,000 | ¥62.46939 | ¥62,469.39 |