DSF117Q3R0 | |
---|---|
DigiKey Part Number | 338-DSF117Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF117Q3R0 |
Description | CAPACITOR 110F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 110 F (EDLC) Supercapacitor 3 V Radial, Can 10mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 110 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 10mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.45000 | ¥75.45 |
10 | ¥65.39100 | ¥653.91 |
50 | ¥58.68200 | ¥2,934.10 |
100 | ¥50.96890 | ¥5,096.89 |
500 | ¥46.10708 | ¥23,053.54 |
1,000 | ¥42.75387 | ¥42,753.87 |