HF0AA1760A700 | |
---|---|
DigiKey Part Number | 478-HF0AA1760A700-ND |
Manufacturer | |
Manufacturer Product Number | HF0AA1760A700 |
Description | RF FILT HIGH PASS 1.76GHZ 16ULGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.76GHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth 1.2dB 16-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.76GHz | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-ULGA | |
Size / Dimension | 0.259" L x 0.156" W (6.58mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥109.44825 | ¥30,645.51 |