BP0EA2620A700 | |
---|---|
DigiKey Part Number | BP0EA2620A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0EA2620A700 |
Description | RF FILT BAND PASS 2.62GHZ 30ULGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.62GHz Frequency Band Pass RF Filter (Radio Frequency) 1.19GHz Bandwidth 1.13dB 30-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.62GHz | |
Bandwidth | 1.19GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.13dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-ULGA | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.39000 | ¥195.39 |
24 | ¥189.25667 | ¥4,542.16 |
48 | ¥177.04667 | ¥8,498.24 |
96 | ¥158.73260 | ¥15,238.33 |
240 | ¥152.62713 | ¥36,630.51 |
456 | ¥149.57458 | ¥68,206.01 |