F381E225MMA | |
---|---|
DigiKey Part Number | 478-F381E225MMATR-ND - Tape & Reel (TR) 478-F381E225MMACT-ND - Cut Tape (CT) 478-F381E225MMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F381E225MMA |
Description | CAP TANT POLY 2.2UF 25V 0603 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 25 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥27.97100 | ¥279.71 |
50 | ¥25.26480 | ¥1,263.24 |
100 | ¥21.73960 | ¥2,173.96 |
500 | ¥17.03928 | ¥8,519.64 |
1,000 | ¥15.86422 | ¥15,864.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.98289 | ¥59,931.56 |