F381A226MMAAXE | |
---|---|
DigiKey Part Number | 478-12157-2-ND - Tape & Reel (TR) 478-12157-1-ND - Cut Tape (CT) 478-12157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F381A226MMAAXE |
Description | CAP TANT POLY 22UF 10V 0603 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F381A226MMAAXE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥4.89300 | ¥48.93 |
50 | ¥4.11800 | ¥205.90 |
100 | ¥3.35370 | ¥335.37 |
500 | ¥2.79494 | ¥1,397.47 |
1,000 | ¥2.35359 | ¥2,353.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05937 | ¥8,237.48 |